Part Details for SY100EPT23LKG by Microchip Technology Inc
Results Overview of SY100EPT23LKG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY100EPT23LKG Information
SY100EPT23LKG by Microchip Technology Inc is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SY100EPT23LKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4407
|
Newark | 3.3V Dual Differential Lvpecl-To-Lvttl Translator 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip S... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
576-5046-5-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8MSOP Min Qty: 400 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7375 | Buy Now |
DISTI #
SY100EPT23LKG
|
Avnet Americas | Translator, 4 Input, 2.5 ns, 3 V to 3.6 V, 8 Pins, MSOP - Rail/Tube (Alt: SY100EPT23LKG) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6263 / $1.7375 | Buy Now |
DISTI #
998-SY100EPT23LKG
|
Mouser Electronics | Translation - Voltage Levels 3.3V Dual Differential LVPECL-to-LVTTL Translator RoHS: Compliant | 343 |
|
$1.7400 / $2.1600 | Buy Now |
DISTI #
SY100EPT23LKG
|
Microchip Technology Inc | 3.3V Dual Differential LVPECL-to-LVTTL Translator, MSOP, Projected EOL: 2034-05-25 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
150 Alternates Available |
|
$1.5600 / $2.1600 | Buy Now |
|
Future Electronics | SY100EPT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$1.6800 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin MSOP Tube RoHS: Compliant | 100 Factory Stock |
|
$1.9100 / $2.7800 | Buy Now |
|
NAC | 3.3V Dual Differential LVPECL-to-LVTTL Translator - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.7400 / $2.1400 | Buy Now |
DISTI #
SY100EPT23LKG
|
Avnet Silica | Translator 4 Input 25 ns 3 V to 36 V 8 Pins MSOP (Alt: SY100EPT23LKG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SY100EPT23LKG
|
EBV Elektronik | Translator 4 Input 25 ns 3 V to 36 V 8 Pins MSOP (Alt: SY100EPT23LKG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SY100EPT23LKG
SY100EPT23LKG CAD Models
SY100EPT23LKG Part Data Attributes
|
SY100EPT23LKG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EPT23LKG
Microchip Technology Inc
DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Delay-Max | 2.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY100EPT23LKG
This table gives cross-reference parts and alternative options found for SY100EPT23LKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EPT23LKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100EPT23LKC | Micrel Inc | Check for Price | PECL to TTL Translator 2 Func True Output ECL100K PDSO8 | SY100EPT23LKG vs SY100EPT23LKC |
SY100EPT23LKG-TR | Microchip Technology Inc | Check for Price | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | SY100EPT23LKG vs SY100EPT23LKG-TR |
SY100EPT23LKG-TR | Micrel Inc | Check for Price | PECL to TTL Translator, 2 Func, True Output, PDSO8, LEAD FREE, MSOP-8 | SY100EPT23LKG vs SY100EPT23LKG-TR |
SY100EPT23LKG | Micrel Inc | Check for Price | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, LEAD FREE, MSOP-8 | SY100EPT23LKG vs SY100EPT23LKG |
SY100EPT23LKITR | Microchip Technology Inc | Check for Price | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, MSOP-8 | SY100EPT23LKG vs SY100EPT23LKITR |