Part Details for SY100EP32VZITR by Micrel Inc
Overview of SY100EP32VZITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for SY100EP32VZITR
SY100EP32VZITR CAD Models
SY100EP32VZITR Part Data Attributes
|
SY100EP32VZITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP32VZITR
Micrel Inc
Monostable Multivibrator, 100E Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES AT VCC = 5V NOM WITH VEE = 0V IN PECL MODE | |
Family | 100E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 42 mA | |
Propagation Delay (tpd) | 0.43 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 4000 MHz |
Alternate Parts for SY100EP32VZITR
This table gives cross-reference parts and alternative options found for SY100EP32VZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP32VZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP32VZI | Monostable Multivibrator, 100E Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EP32VZITR vs SY100EP32VZI |
SY100EP32VZC | Prescaler, 100EP Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EP32VZITR vs SY100EP32VZC |
SY100EP32VZITR | Monostable Multivibrator, 100E Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EP32VZITR vs SY100EP32VZITR |
SY100EP32VZCTR | Prescaler, 100EP Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EP32VZITR vs SY100EP32VZCTR |
MC100EP32DR2G | 3.3 V / 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100EP32VZITR vs MC100EP32DR2G |
MC100EP32DR2 | 100E SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8 | onsemi | SY100EP32VZITR vs MC100EP32DR2 |
MC100EP32D | IC 100E SERIES, PRESCALER, PDSO8, PLASTIC, SOIC-8, Prescaler/Multivibrator | onsemi | SY100EP32VZITR vs MC100EP32D |
SY100EP32VZG-TR | 100EP SERIES, PRESCALER, PDSO8 | Microchip Technology Inc | SY100EP32VZITR vs SY100EP32VZG-TR |
SY100EP32VZI | Monostable Multivibrator, 100E Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EP32VZITR vs SY100EP32VZI |
SY100EP32VZGTR | 100EP SERIES, PRESCALER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY100EP32VZITR vs SY100EP32VZGTR |