Logic
SY100EP14UK4ITR
Description: Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, TSSOP-20

Overview of SY100EP14UK4ITR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SY100EP14UK4ITR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100EP14UK4ITR by Micrel Inc

SY100EP14UK4ITR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
PECL MODE VCC=4.5V TO 5.5V WITH VEE=0V
Family
100E
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
0.6 ns
Propagation Delay (tpd)
0.475 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.025 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.8 V
Supply Voltage-Min (Vsup)
2.37 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
fmax-Min
2000 MHz
Want to compare parts?
  1. SY100EP14UK4ITR
    Micrel Inc
    Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, TSSOP-20
    VS

Alternate Parts for SY100EP14UK4ITR

This table gives cross-reference parts and alternative options found for SY100EP14UK4ITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP14UK4ITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100EP14UK4CTR 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, TSSOP-20 Microchip Technology Inc SY100EP14UK4ITR vs SY100EP14UK4CTR
SY100EP14UK4C 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 Microchip Technology Inc SY100EP14UK4ITR vs SY100EP14UK4C
SY100EP14UK4G-TR 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 Microchip Technology Inc SY100EP14UK4ITR vs SY100EP14UK4G-TR
MC100EP14DTR2 Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 2500-REEL onsemi SY100EP14UK4ITR vs MC100EP14DTR2
MC100EP14DTR2G Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 2500-REEL onsemi SY100EP14UK4ITR vs MC100EP14DTR2G
SY100EP14UK4CTR 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, TSSOP-20 Micrel Inc SY100EP14UK4ITR vs SY100EP14UK4CTR
MC100EP14DT Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 75-TUBE onsemi SY100EP14UK4ITR vs MC100EP14DT
SY100EP14UK4I Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, TSSOP-20 Micrel Inc SY100EP14UK4ITR vs SY100EP14UK4I
Part Number Description Manufacturer Compare
ICS9112M-16-T Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc SY100EP14UK4ITR vs ICS9112M-16-T
85314BGI-01LFT TSSOP-20, Reel Integrated Device Technology Inc SY100EP14UK4ITR vs 85314BGI-01LFT
ICS853014BG Low Skew Clock Driver, 853014 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc SY100EP14UK4ITR vs ICS853014BG
SY100EP14UK4C 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 Microchip Technology Inc SY100EP14UK4ITR vs SY100EP14UK4C
ICS85314AGI-11 Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc SY100EP14UK4ITR vs ICS85314AGI-11
ICS85314AG-01LFT Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-013, MO-119, TSSOP-20 Integrated Device Technology Inc SY100EP14UK4ITR vs ICS85314AG-01LFT
ICS85314BGI-01LF Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 Integrated Device Technology Inc SY100EP14UK4ITR vs ICS85314BGI-01LF
ICS85314AM-01LF Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 Integrated Device Technology Inc SY100EP14UK4ITR vs ICS85314AM-01LF
ICS9112M-16LF Low Skew Clock Driver, 91 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8 Renesas Electronics Corporation SY100EP14UK4ITR vs ICS9112M-16LF
ICS85314AGI-01 Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, TSSOP-20 Integrated Device Technology Inc SY100EP14UK4ITR vs ICS85314AGI-01

Related Parts for SY100EP14UK4ITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100EP14UK4ITR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100EP14UK4ITR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100EP14UK4ITR would you like to use for your alert(s)?
  • Please alert me when SY100EP14UK4ITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100EP14UK4ITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100EP14UK4ITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100EP14UK4ITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100EP14UK4ITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100EP14UK4ITR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: