Part Details for ICS9112M-16LF by Renesas Electronics Corporation
Overview of ICS9112M-16LF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0508B04LF | Amphenol Communications Solutions | BERGSTIK II SR-REPLACMNT 77313-801-16LF | |
54102-T05-08 | Amphenol Communications Solutions | BERGSTIK 0.100,TH-REPLACMNT 77313-401-16LF | |
R5F64216LFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Part Details for ICS9112M-16LF
ICS9112M-16LF CAD Models
ICS9112M-16LF Part Data Attributes
|
ICS9112M-16LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICS9112M-16LF
Renesas Electronics Corporation
Low Skew Clock Driver, 91 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 91 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for ICS9112M-16LF
This table gives cross-reference parts and alternative options found for ICS9112M-16LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9112M-16LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85314AGI-11T | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS9112M-16LF vs 85314AGI-11T |
PI90LVT14QEX | Low Skew Clock Driver, 90LV Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 0.150 INCH, QSOP-20 | Diodes Incorporated | ICS9112M-16LF vs PI90LVT14QEX |
85314BGI-01LFT | TSSOP-20, Reel | Integrated Device Technology Inc | ICS9112M-16LF vs 85314BGI-01LFT |
MC100EL14DWR2 | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | onsemi | ICS9112M-16LF vs MC100EL14DWR2 |
ICS85314BGI-01T | Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS9112M-16LF vs ICS85314BGI-01T |
MC100EP14DTR2G | Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 2500-REEL | onsemi | ICS9112M-16LF vs MC100EP14DTR2G |
85314BGI-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | ICS9112M-16LF vs 85314BGI-01LF |
853014BGT | Low Skew Clock Driver, 853014 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | ICS9112M-16LF vs 853014BGT |
PI90LVT14LX | Low Skew Clock Driver, 90LV Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, TSSOP-20 | Pericom Semiconductor Corporation | ICS9112M-16LF vs PI90LVT14LX |
MC100EP14DTG | Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 75-TUBE | onsemi | ICS9112M-16LF vs MC100EP14DTG |