Part Details for SY100ELT21LZG-TR by Microchip Technology Inc
Overview of SY100ELT21LZG-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for SY100ELT21LZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4308
|
Newark | Differential Pecl-To-Ttl Translator 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SY100ELT21LZG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 | Buy Now |
DISTI #
SY100ELT21LZG-TR-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3300 | Buy Now |
DISTI #
SY100ELT21LZG-TR
|
Avnet Americas | DIFFERENTIAL PECL-TO-TTL TRANSLATOR - Tape and Reel (Alt: SY100ELT21LZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3300 / $3.0700 | Buy Now |
DISTI #
998-SY100ELT21LZGTR
|
Mouser Electronics | Translation - Voltage Levels Differential PECL-to-TTL Translator RoHS: Compliant | 0 |
|
$2.3300 / $3.0700 | Order Now |
DISTI #
SY100ELT21LZG-TR
|
Microchip Technology Inc | Differential PECL-to-TTL Translator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$1.8000 / $3.0700 | Buy Now |
|
Future Electronics | SY100ELT21L Series 275 MHz Differential PECL-TO-TTL Translator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4500 / $3.0400 | Buy Now | |
DISTI #
SY100ELT21LZG-TR
|
Avnet Americas | DIFFERENTIAL PECL-TO-TTL TRANSLATOR - Tape and Reel (Alt: SY100ELT21LZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3300 / $3.0700 | Buy Now |
|
Ameya Holding Limited | SY100ELT21L Series 275 MHz Differential PECL-TO-TTL Translator - SOIC-8 | 6000 |
|
RFQ | |
|
NAC | Differential PECL-to-TTL Translator - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$1.4600 / $1.8000 | Buy Now |
Part Details for SY100ELT21LZG-TR
SY100ELT21LZG-TR CAD Models
SY100ELT21LZG-TR Part Data Attributes:
|
SY100ELT21LZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100ELT21LZG-TR
Microchip Technology Inc
PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Delay-Max | 2.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.95 mm |
Alternate Parts for SY100ELT21LZG-TR
This table gives cross-reference parts and alternative options found for SY100ELT21LZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT21LZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT21LZG | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | SY100ELT21LZG-TR vs SY100ELT21LZG |