Part Details for SY100EL51ZC by Micrel Inc
Overview of SY100EL51ZC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL51ZC
SY100EL51ZC CAD Models
SY100EL51ZC Part Data Attributes:
|
SY100EL51ZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL51ZC
Micrel Inc
D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIFFERENTIAL CLOCK | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2200000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 0.62 ns | |
Propagation Delay (tpd) | 0.565 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.94 mm | |
fmax-Min | 2200 MHz |
Alternate Parts for SY100EL51ZC
This table gives cross-reference parts and alternative options found for SY100EL51ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL51ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL51ZG | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EL51ZC vs SY100EL51ZG |
MC100EL51DR2G | ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100EL51ZC vs MC100EL51DR2G |
SY100EL51ZG-TR | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EL51ZC vs SY100EL51ZG-TR |
SY100EL51ZCTR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL51ZC vs SY100EL51ZCTR |
MC100EL51DR2 | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EL51ZC vs MC100EL51DR2 |
SY100EL51ZC | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL51ZC vs SY100EL51ZC |
SY100EL51ZGTR | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL51ZC vs SY100EL51ZGTR |
SY100EL51ZI | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL51ZC vs SY100EL51ZI |
SY100EL51ZCTR | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL51ZC vs SY100EL51ZCTR |