Part Details for MC10EL52DG by onsemi
Overview of MC10EL52DG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EL52DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0619
|
Newark | D-Type Flip Flop, 0.365Ns, Soic-8, Flip-Flop Type:D, Propagation Delay:365Ps, Frequency:2.8Ghz, Output Current:50Ma, Logic Case Style:Soic, No. Of Pins:8Pins, Trigger Type:Positive Edge, Ic Output Type:Complementary, Differential Rohs Compliant: Yes |Onsemi MC10EL52DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.0200 | Buy Now |
DISTI #
MC10EL52DGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
98 In Stock |
|
$3.1563 / $6.0100 | Buy Now |
DISTI #
MC10EL52DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL52DG) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$3.3500 / $3.7500 | Buy Now |
DISTI #
863-MC10EL52DG
|
Mouser Electronics | Flip Flops 5V ECL Diff Data and Clk D-Type RoHS: Compliant | 128 |
|
$3.1500 / $6.0100 | Buy Now |
|
Quest Components | 332 |
|
$2.4960 / $5.7600 | Buy Now | |
|
Rochester Electronics | MC10EL52 - D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 9614 |
|
$3.1000 / $3.6500 | Buy Now |
DISTI #
MC10EL52DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL52DG) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$3.3500 / $3.7500 | Buy Now |
DISTI #
MC10EL52DG
|
Avnet Silica | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail (Alt: MC10EL52DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC10EL52DG
|
EBV Elektronik | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail (Alt: MC10EL52DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 784 |
|
RFQ |
Part Details for MC10EL52DG
MC10EL52DG CAD Models
MC10EL52DG Part Data Attributes:
|
MC10EL52DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL52DG
onsemi
5.0 V ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 0.515 ns | |
Propagation Delay (tpd) | 0.465 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 2200 MHz |
Alternate Parts for MC10EL52DG
This table gives cross-reference parts and alternative options found for MC10EL52DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL52DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL52ZCTR | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL52DG vs SY10EL52ZCTR |
MC10EL52DR2G | 5.0 V ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL52DG vs MC10EL52DR2G |
SY10EL52ZC | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL52DG vs SY10EL52ZC |
SY10EL52ZITR | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL52DG vs SY10EL52ZITR |
SY10EL52ZG | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | MC10EL52DG vs SY10EL52ZG |
SK10EL52WD | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | MC10EL52DG vs SK10EL52WD |
SY10EL52ZG | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | MC10EL52DG vs SY10EL52ZG |
SY10EL52ZI | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL52DG vs SY10EL52ZI |
MC10EL52D | 10EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL52DG vs MC10EL52D |
SK10EL52WDT | D Flip-Flop, 10EL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, SOIC-8 | Semtech Corporation | MC10EL52DG vs SK10EL52WDT |