Part Details for SY100EL34LZC by Micrel Inc
Overview of SY100EL34LZC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL34LZC
SY100EL34LZC CAD Models
SY100EL34LZC Part Data Attributes:
|
SY100EL34LZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL34LZC
Micrel Inc
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SY100EL34LZC
This table gives cross-reference parts and alternative options found for SY100EL34LZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL34LZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL34LZI | Logic Circuit | Microchip Technology Inc | SY100EL34LZC vs SY100EL34LZI |
SY100EL34LZCTR | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Microchip Technology Inc | SY100EL34LZC vs SY100EL34LZCTR |
SY100EL34LZITR | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | SY100EL34LZC vs SY100EL34LZITR |
SY100EL34LZITR | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Micrel Inc | SY100EL34LZC vs SY100EL34LZITR |
SY100EL34LZCTR | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Micrel Inc | SY100EL34LZC vs SY100EL34LZCTR |
SY100EL34LZG-TR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100EL34LZC vs SY100EL34LZG-TR |
SY100EL34LZG | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100EL34LZC vs SY100EL34LZG |