Part Details for SY100EL34ZG by Microchip Technology Inc
Overview of SY100EL34ZG by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SY100EL34ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611-SY100EL34ZG-ND
|
DigiKey | IC CLOCK GENERATOR 16SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tube, Tube |
19 In Stock |
|
$3.4100 / $8.5900 | Buy Now |
DISTI #
SY100EL34ZG
|
Avnet Americas | 3.3V /2 /4. /8 CLOCK GENERATION CHIP - Rail/Tube (Alt: SY100EL34ZG) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Container: Tube | 0 |
|
$8.5900 / $11.3300 | Buy Now |
DISTI #
V36:1790_07852419
|
Arrow Electronics | Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1252 | Americas - 2 |
|
$5.0200 | Buy Now |
|
Future Electronics | Clock Generators & Support Products 3.3V /2, /4. /8 Clock Generation Chip RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Tube | 0Tube |
|
$4.9300 / $5.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9000 / $8.6000 | Buy Now |
DISTI #
30231819
|
Verical | Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1252 | Americas - 2 |
|
$5.0200 | Buy Now |
|
NAC | 3.3V /2, /4. /8 Clock Generation Chip - Package: 16 SOIC .150in TUBE RoHS: Compliant Min Qty: 96 Package Multiple: 48 Container: Tube | 0 |
|
$5.2400 / $6.3200 | Buy Now |
|
Chip1Cloud | 5V/3.3V ��2, ��4, ��8 Clock Generation Chip | IC CLK GEN /2/4/8 3.3/5V 16-SOIC | 7710 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9000 / $8.6000 | Buy Now |
Part Details for SY100EL34ZG
SY100EL34ZG CAD Models
SY100EL34ZG Part Data Attributes
|
SY100EL34ZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL34ZG
Microchip Technology Inc
100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.93 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 1.2 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm | |
fmax-Min | 1400 MHz |
Alternate Parts for SY100EL34ZG
This table gives cross-reference parts and alternative options found for SY100EL34ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL34ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL34DR2G | 5.0 V ECL ÷2, ÷4, ÷8 Clock Generation Chip, SOIC 16 LEAD, 2500-REEL | onsemi | SY100EL34ZG vs MC100EL34DR2G |
MC100EL34DR2 | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SY100EL34ZG vs MC100EL34DR2 |
SY100EL34ZGTR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | SY100EL34ZG vs SY100EL34ZGTR |
SY100EL34ZG-TR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100EL34ZG vs SY100EL34ZG-TR |
MC10EL34DG | 5.0 V ECL ÷·2, ÷·4, ÷·8 Clock Generation Chip, SOIC 16 LEAD, 48-TUBE | onsemi | SY100EL34ZG vs MC10EL34DG |
SY100EL34ZCTR | Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16 | Micrel Inc | SY100EL34ZG vs SY100EL34ZCTR |