Part Details for SY100EL16VSZC by Micrel Inc
Overview of SY100EL16VSZC by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EL16VSZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 73 |
|
$2.4000 / $3.6000 | Buy Now | |
|
Rochester Electronics | SY100EL16 - 5V/3.3V VARIABLE OUTPUT SWING DIFFERENTIAL RECEIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 58318 |
|
$1.5000 / $1.7600 | Buy Now |
Part Details for SY100EL16VSZC
SY100EL16VSZC CAD Models
SY100EL16VSZC Part Data Attributes
|
SY100EL16VSZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VSZC
Micrel Inc
Line Receiver 1 Func 1 Driver 1 Rcvr PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 26 mA | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EL16VSZC
This table gives cross-reference parts and alternative options found for SY100EL16VSZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VSZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL16VSZCTR | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL16VSZC vs SY100EL16VSZCTR |
SY100EL16VSZC | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL16VSZC vs SY100EL16VSZC |
SY100EL16VSZI | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL16VSZC vs SY100EL16VSZI |
SY100EL16VSZITR | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL16VSZC vs SY100EL16VSZITR |
SY100EL16VSZCTR | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL16VSZC vs SY100EL16VSZCTR |
SY100EL16VSZITR | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL16VSZC vs SY100EL16VSZITR |