Part Details for SY100EL16VSKC by Microchip Technology Inc
Results Overview of SY100EL16VSKC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY100EL16VSKC Information
SY100EL16VSKC by Microchip Technology Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SY100EL16VSKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 265 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 212 |
|
$2.6000 / $6.0000 | Buy Now |
Part Details for SY100EL16VSKC
SY100EL16VSKC CAD Models
SY100EL16VSKC Part Data Attributes
|
SY100EL16VSKC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VSKC
Microchip Technology Inc
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, TSSOP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.355 ns | |
Receiver Number of Bits | 1 | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SY100EL16VSKC
This table gives cross-reference parts and alternative options found for SY100EL16VSKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VSKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100EL16VSKCTR | Microchip Technology Inc | Check for Price | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 3 MM, MSOP-8 | SY100EL16VSKC vs SY100EL16VSKCTR |
SY100EL16VSKC | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PDSO8, 3 MM, MSOP-8 | SY100EL16VSKC vs SY100EL16VSKC |
SY100EL16VSKG | Microchip Technology Inc | Check for Price | LINE RECEIVER, PDSO8 | SY100EL16VSKC vs SY100EL16VSKG |
SY100EL16VSKITR | Microchip Technology Inc | Check for Price | Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 3 MM, MSOP-8 | SY100EL16VSKC vs SY100EL16VSKITR |