Part Details for SY100EL16VAZC by Micrel Inc
Results Overview of SY100EL16VAZC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY100EL16VAZC Information
SY100EL16VAZC by Micrel Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SY100EL16VAZC
SY100EL16VAZC CAD Models
SY100EL16VAZC Part Data Attributes
|
SY100EL16VAZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VAZC
Micrel Inc
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 46 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EL16VAZC
This table gives cross-reference parts and alternative options found for SY100EL16VAZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VAZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100EL16VAZCTR | Micrel Inc | Check for Price | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, 0.150 INCH, SOIC-8 | SY100EL16VAZC vs SY100EL16VAZCTR |
SY100EL16VAZGTR | Microchip Technology Inc | Check for Price | LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | SY100EL16VAZC vs SY100EL16VAZGTR |