Part Details for SY100E417JC by Micrel Inc
Results Overview of SY100E417JC by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY100E417JC Information
SY100E417JC by Micrel Inc is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SY100E417JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 8 |
|
RFQ |
Part Details for SY100E417JC
SY100E417JC CAD Models
SY100E417JC Part Data Attributes
|
SY100E417JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E417JC
Micrel Inc
PECL to LVPECL Transceiver, 5 Func, Complementary Output, ECL, PQCC28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.68 ns | |
Interface IC Type | PECL TO LVPECL TRANSCEIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100E417JC
This table gives cross-reference parts and alternative options found for SY100E417JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E417JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100E417JC | Microchip Technology Inc | Check for Price | PECL to LVPECL Transceiver, 5 Func, Complementary Output, ECL, PQCC28 | SY100E417JC vs SY100E417JC |
SY100E417JI | Microchip Technology Inc | Check for Price | PECL to LVPECL Transceiver, 5 Func, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | SY100E417JC vs SY100E417JI |
SY100E417JYTR | Microchip Technology Inc | Check for Price | 5 PECL TO LVPECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100E417JC vs SY100E417JYTR |
SY100E417JY | Microchip Technology Inc | Check for Price | 5 PECL TO LVPECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PQCC28 | SY100E417JC vs SY100E417JY |
SY100E417JCTR | Micrel Inc | Check for Price | PECL to LVPECL Transceiver, 5 Func, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | SY100E417JC vs SY100E417JCTR |
SY100E417JITR | Microchip Technology Inc | Check for Price | PECL to LVPECL Transceiver, 5 Func, Complementary Output, ECL, PQCC28 | SY100E417JC vs SY100E417JITR |
SY100E417JY-TR | Microchip Technology Inc | Check for Price | 5 PECL TO LVPECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PQCC28 | SY100E417JC vs SY100E417JY-TR |
SY100E417JITR | Micrel Inc | Check for Price | PECL to LVPECL Transceiver, 5 Func, Complementary Output, ECL, PQCC28 | SY100E417JC vs SY100E417JITR |
SY100E417JY | Micrel Inc | Check for Price | PECL to LVPECL Transceiver, 5 Func, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100E417JC vs SY100E417JY |
SY100E417JI | Micrel Inc | Check for Price | PECL to LVPECL Transceiver, 5 Func, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | SY100E417JC vs SY100E417JI |