Part Details for SY100E222LTI by Micrel Inc
Overview of SY100E222LTI by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E222LTI
SY100E222LTI CAD Models
SY100E222LTI Part Data Attributes:
|
SY100E222LTI
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E222LTI
Micrel Inc
Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL100K, PQFP52, LQFP-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP52,.47SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT -3V TO -3.6V SUPPLY AT VCC = 0V | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 1.57 ns | |
Propagation Delay (tpd) | 1.57 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for SY100E222LTI
This table gives cross-reference parts and alternative options found for SY100E222LTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E222LTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2PP3115AIT | Low Skew Clock Driver, 2PP Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-52 | Cypress Semiconductor | SY100E222LTI vs CY2PP3115AIT |
SY100E222LTY-TR | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52 | Microchip Technology Inc | SY100E222LTI vs SY100E222LTY-TR |
SY100E222LTY | 100E SERIES, LOW SKEW CLOCK DRIVER, 15 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52 | Microchip Technology Inc | SY100E222LTI vs SY100E222LTY |
SY100E222LTI | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL100K, PQFP52, LQFP-52 | Microchip Technology Inc | SY100E222LTI vs SY100E222LTI |
SY100E222LTITR | Low Skew Clock Driver, 100E Series, 15 True Output(s), 0 Inverted Output(s), ECL100K, PQFP52, LQFP-52 | Micrel Inc | SY100E222LTI vs SY100E222LTITR |
CY2PP3115AXIT | Low Skew Clock Driver, 2PP Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52 | Cypress Semiconductor | SY100E222LTI vs CY2PP3115AXIT |
CY2PP3115AXI | Low Skew Clock Driver, 2PP Series, 15 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52 | Cypress Semiconductor | SY100E222LTI vs CY2PP3115AXI |