Part Details for SY100E196JC by Micrel Inc
Overview of SY100E196JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SY100E196JC
SY100E196JC CAD Models
SY100E196JC Part Data Attributes
|
SY100E196JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E196JC
Micrel Inc
Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LINEAR INPUT FOR TIGHTER RESOLUTION; WITH ENABLE; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 127 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 179 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 4.72 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Delay-Nom (td) | 3.63 ns |
Alternate Parts for SY100E196JC
This table gives cross-reference parts and alternative options found for SY100E196JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E196JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E196JY-TR | SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SY100E196JC vs SY100E196JY-TR |
MC100E196FN | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E196JC vs MC100E196FN |
SY100E196JI | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E196JC vs SY100E196JI |
MC100E196FNG | Skew Management, 5.0 V, ECL Programmable Delay Chip, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E196JC vs MC100E196FNG |
MC100E196FNR2 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E196JC vs MC100E196FNR2 |
MC100E196FNR2G | Skew Management, 5.0 V, ECL Programmable Delay Chip, 28 LEAD PLCC, 500-REEL | onsemi | SY100E196JC vs MC100E196FNR2G |
SY100E196JITR | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E196JC vs SY100E196JITR |
SY100E196JCTR | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 | Micrel Inc | SY100E196JC vs SY100E196JCTR |
SY100E196JY | SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | SY100E196JC vs SY100E196JY |
MC100E196FNR2 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E196JC vs MC100E196FNR2 |