Part Details for SY100E196JI by Microchip Technology Inc
Overview of SY100E196JI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E196JI
SY100E196JI CAD Models
SY100E196JI Part Data Attributes
|
SY100E196JI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E196JI
Microchip Technology Inc
Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.48 mm | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 127 | |
Number of Terminals | 28 | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Delay Line | YES | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Delay-Nom (td) | 3.63 ns | |
Width | 11.48 mm |
Alternate Parts for SY100E196JI
This table gives cross-reference parts and alternative options found for SY100E196JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E196JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100E196JY-TR | Microchip Technology Inc | Check for Price | SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28 | SY100E196JI vs SY100E196JY-TR |
SY100E196JCTR | Microchip Technology Inc | Check for Price | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 | SY100E196JI vs SY100E196JCTR |
SY100E196JC | Microchip Technology Inc | Check for Price | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 | SY100E196JI vs SY100E196JC |
MC100E196FNG | onsemi | Check for Price | Skew Management, 5.0 V, ECL Programmable Delay Chip, 28 LEAD PLCC, 37-TUBE | SY100E196JI vs MC100E196FNG |
SY100E196JCTR | Micrel Inc | Check for Price | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 | SY100E196JI vs SY100E196JCTR |
SY100E196JITR | Microchip Technology Inc | Check for Price | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | SY100E196JI vs SY100E196JITR |
MC100E196FNR2 | Motorola Mobility LLC | Check for Price | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | SY100E196JI vs MC100E196FNR2 |
SY100E196JYTR | Microchip Technology Inc | Check for Price | SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY100E196JI vs SY100E196JYTR |