Part Details for SY100E107JC by Micrel Inc
Overview of SY100E107JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Part Details for SY100E107JC
SY100E107JC CAD Models
SY100E107JC Part Data Attributes:
|
SY100E107JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E107JC
Micrel Inc
XOR/XNOR Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | XOR/XNOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 58 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100E107JC
This table gives cross-reference parts and alternative options found for SY100E107JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E107JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E107JCTR | XOR/XNOR Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E107JC vs SY100E107JCTR |
MC100E107FN | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E107JC vs MC100E107FN |
MC100E107FNG | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E107JC vs MC100E107FNG |
MC100E107FNR2 | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E107JC vs MC100E107FNR2 |
SY100E107JC | XOR/XNOR Gate, 100E Series, 5-Func, 2-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E107JC vs SY100E107JC |
MC100E107FN | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E107JC vs MC100E107FN |