Part Details for MC100E107FNG by onsemi
Overview of MC100E107FNG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E107FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3872
|
Newark | Mc100E107Fng, Flip-Flops |Onsemi MC100E107FNG Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $7.7800 | Buy Now |
|
Rochester Electronics | MC100E107F - 5V ECL Quint 2-Input XOR/XNOR Gate RoHS: Compliant Status: Rochester Active Min Qty: 1 | 397 |
|
RFQ |
Part Details for MC100E107FNG
MC100E107FNG CAD Models
MC100E107FNG Part Data Attributes:
|
MC100E107FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E107FNG
onsemi
100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 58 mA | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC100E107FNG
This table gives cross-reference parts and alternative options found for MC100E107FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E107FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E107FNR2 | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC100E107FNG vs MC100E107FNR2 |
SY100E107JZ | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28 | Microchip Technology Inc | MC100E107FNG vs SY100E107JZ |
MC100E107FNR2 | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E107FNG vs MC100E107FNR2 |
MC100E107FNR2G | 5.0 V ECL Quint 2-Input XOR/XNOR Gate, 28 LEAD PLCC, 500-REEL | onsemi | MC100E107FNG vs MC100E107FNR2G |
MC100E107FN | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E107FNG vs MC100E107FN |
SY100E107JZ-TR | 100E SERIES, 5 2-INPUT XOR/XNOR GATE, PQCC28 | Microchip Technology Inc | MC100E107FNG vs SY100E107JZ-TR |