Part Details for SWD-119PIN by TE Connectivity
Overview of SWD-119PIN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWD-119PIN
SWD-119PIN CAD Models
SWD-119PIN Part Data Attributes
|
SWD-119PIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SWD-119PIN
TE Connectivity
SPECIALTY INTERFACE CIRCUIT, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SWD-119PIN
This table gives cross-reference parts and alternative options found for SWD-119PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWD-119PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADRCC0007TR | Interface Circuit, CMOS, PDSO16, MS-012AC, SOIC-16 | MACOM | SWD-119PIN vs MADRCC0007TR |
SWD-119RTR | SPECIALTY INTERFACE CIRCUIT, PDSO16, PLASTIC, SOIC-16 | TE Connectivity | SWD-119PIN vs SWD-119RTR |
MADRCC0007TR | MADRCC0007TR | TE Connectivity | SWD-119PIN vs MADRCC0007TR |
SWD-119TR | IC,SWITCH DRIVER,CMOS,SOP,16PIN,PLASTIC | TE Connectivity | SWD-119PIN vs SWD-119TR |
SWD-119TR | Interface Circuit, CMOS, PDSO16, | MACOM | SWD-119PIN vs SWD-119TR |
MADRCC0007 | Interface Circuit, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MACOM | SWD-119PIN vs MADRCC0007 |