Part Details for SW65-0314 by TE Connectivity
Overview of SW65-0314 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW65-0314
SW65-0314 CAD Models
SW65-0314 Part Data Attributes
|
SW65-0314
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW65-0314
TE Connectivity
0MHz - 3000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 2.3dB INSERTION LOSS, PLASTIC, MS-013AD, SO-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | PLASTIC, MS-013AD, SO-24 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 2.3 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 2.4 |
Alternate Parts for SW65-0314
This table gives cross-reference parts and alternative options found for SW65-0314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW65-0314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW65-0214 | SP3T, 3000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, | MACOM | SW65-0314 vs SW65-0214 |
SW65-0214TR | SP3T, 0MHz Min, 3000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, PLASTIC, MS-013AD, SOW-24 | MACOM | SW65-0314 vs SW65-0214TR |
MASW-007075-000100 | SPDT, 0MHz Min, 3000MHz Max, 2.2dB Insertion Loss-Max, MS-013AD, 24 PIN | MACOM | SW65-0314 vs MASW-007075-000100 |
SW65-0214 | IC,RF SWITCH,SINGLE,SP3T,GAAS,SOP,24PIN,PLASTIC | TE Connectivity | SW65-0314 vs SW65-0214 |
MASW-007074-000100 | SP3T, 0MHz Min, 3000MHz Max, 2.3dB Insertion Loss-Max, MS-013AD, 24 PIN | MACOM | SW65-0314 vs MASW-007074-000100 |
SW65-0114-TR | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.2dB INSERTION LOSS, ROHS COMPLIANT, PLASTIC, MS-013AD, SOW-24 | MACOM | SW65-0314 vs SW65-0114-TR |
MASW-007073-000100 | SP4T, 0MHz Min, 3000MHz Max, 2.3dB Insertion Loss-Max, GREEN, PLASTIC, MS-013AD, SOW-24 | MACOM | SW65-0314 vs MASW-007073-000100 |
SW65-0114 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,24PIN,PLASTIC | TE Connectivity | SW65-0314 vs SW65-0114 |
MASW-007073-000100 | 0MHz - 3000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 2.3dB INSERTION LOSS, GREEN, PLASTIC, MS-013AD, SOW-24 | TE Connectivity | SW65-0314 vs MASW-007073-000100 |
SW65-0114 | SPDT, 3000MHz Max, 1 Func, 2.1dB Insertion Loss-Max, GAAS, | MACOM | SW65-0314 vs SW65-0114 |