Part Details for SW65-0114TR by TE Connectivity
Overview of SW65-0114TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SW65-0114TR
SW65-0114TR CAD Models
SW65-0114TR Part Data Attributes:
|
SW65-0114TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW65-0114TR
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 20 dBm | |
Insertion Loss-Max | 2.2 dB | |
Isolation-Min | 33 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 0.15 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP24,.4 | |
Port Termination | ABSORPTIVE | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2.2 |
Alternate Parts for SW65-0114TR
This table gives cross-reference parts and alternative options found for SW65-0114TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW65-0114TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW65-0014TR | SPST, 0MHz Min, 3000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, GAAS, PLASTIC, MS-013AD, SOW-24 | MACOM | SW65-0114TR vs SW65-0014TR |
SW65-0214 | SP3T, 3000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, | MACOM | SW65-0114TR vs SW65-0214 |
MASW-007073-000100 | SP4T, 0MHz Min, 3000MHz Max, 2.3dB Insertion Loss-Max, GREEN, PLASTIC, MS-013AD, SOW-24 | MACOM | SW65-0114TR vs MASW-007073-000100 |
MASW-007074-000100 | SP3T, 0MHz Min, 3000MHz Max, 2.3dB Insertion Loss-Max, MS-013AD, 24 PIN | MACOM | SW65-0114TR vs MASW-007074-000100 |
SW65-0214-TR | RF/Microwave Switch, 0 MHz - 3000 MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 2.3 dB INSERTION LOSS, ROHS COMPLIANT, PLASTIC, MS-013AD, SOW-24 | TE Connectivity | SW65-0114TR vs SW65-0214-TR |
SW65-0214TR | SP3T, 0MHz Min, 3000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, PLASTIC, MS-013AD, SOW-24 | MACOM | SW65-0114TR vs SW65-0214TR |
SW65-0114 | SPDT, 3000MHz Max, 1 Func, 2.1dB Insertion Loss-Max, GAAS, | MACOM | SW65-0114TR vs SW65-0114 |
SW65-0014TR | IC,RF SWITCH,SINGLE,SPST,GAAS,SOP,24PIN,PLASTIC | TE Connectivity | SW65-0114TR vs SW65-0014TR |
SW65-0114-TR | RF/Microwave Switch, 0 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.2 dB INSERTION LOSS, ROHS COMPLIANT, PLASTIC, MS-013AD, SOW-24 | TE Connectivity | SW65-0114TR vs SW65-0114-TR |
MASW-007073-000100 | 0MHz - 3000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 2.3dB INSERTION LOSS, GREEN, PLASTIC, MS-013AD, SOW-24 | TE Connectivity | SW65-0114TR vs MASW-007073-000100 |