Part Details for SVT8100VB-AU_R2_000A1 by PanJit Semiconductor
Overview of SVT8100VB-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SVT8100VB-AU_R2_000A1
SVT8100VB-AU_R2_000A1 CAD Models
SVT8100VB-AU_R2_000A1 Part Data Attributes
|
SVT8100VB-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SVT8100VB-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277B,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Days | |
Date Of Intro | 2016-10-06 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SVT8100VB-AU_R2_000A1
This table gives cross-reference parts and alternative options found for SVT8100VB-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVT8100VB-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR8100P-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-277, | Rectron Semiconductor | SVT8100VB-AU_R2_000A1 vs SR8100P-W |
SDT8A100P5-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, | Diodes Incorporated | SVT8100VB-AU_R2_000A1 vs SDT8A100P5-7 |
SRL8100P-W | Rectifier Diode, | Rectron Semiconductor | SVT8100VB-AU_R2_000A1 vs SRL8100P-W |
SS8PH10-M3/86A | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SVT8100VB-AU_R2_000A1 vs SS8PH10-M3/86A |
SR8100P-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-277, | Rectron Semiconductor | SVT8100VB-AU_R2_000A1 vs SR8100P-T |
SS8U100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277, | Yangzhou Yangjie Electronics Co Ltd | SVT8100VB-AU_R2_000A1 vs SS8U100 |
SS8PH10-E3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | SVT8100VB-AU_R2_000A1 vs SS8PH10-E3/87A |
V8P10-E3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | SVT8100VB-AU_R2_000A1 vs V8P10-E3/86A |
V8P10HE3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | SVT8100VB-AU_R2_000A1 vs V8P10HE3/87A |
V8P10HM3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SVT8100VB-AU_R2_000A1 vs V8P10HM3/86A |