Diodes
SS8PH10-E3/87A
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN

Overview of SS8PH10-E3/87A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SS8PH10-E3/87A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS8PH10-E3/87A by Vishay Semiconductors

SS8PH10-E3/87A
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-277
Package Description
R-PDSO-F3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
HIGH VOLTAGE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SS8PH10-E3/87A
    Vishay Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
    VS

Alternate Parts for SS8PH10-E3/87A

This table gives cross-reference parts and alternative options found for SS8PH10-E3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8PH10-E3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V8P10HE3/87A Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Semiconductors SS8PH10-E3/87A vs V8P10HE3/87A
V8P10-E3/87A Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Semiconductors SS8PH10-E3/87A vs V8P10-E3/87A
V8P10HM3/86A Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS8PH10-E3/87A vs V8P10HM3/86A
V8P10-E3/86A Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Semiconductors SS8PH10-E3/87A vs V8P10-E3/86A
V8P10-M3/86A DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors SS8PH10-E3/87A vs V8P10-M3/86A
V8P10-M3/87A DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors SS8PH10-E3/87A vs V8P10-M3/87A
SS8PH10HM3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS8PH10-E3/87A vs SS8PH10HM3_A/I
SS8PH10-M3/87A DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors SS8PH10-E3/87A vs SS8PH10-M3/87A
V8P10-M3/87A Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN Vishay Intertechnologies SS8PH10-E3/87A vs V8P10-M3/87A
Part Number Description Manufacturer Compare
ST8100S Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd SS8PH10-E3/87A vs ST8100S
SR8100P-W Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-277, Rectron Semiconductor SS8PH10-E3/87A vs SR8100P-W
V8P10-E3/87A Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Semiconductors SS8PH10-E3/87A vs V8P10-E3/87A
SVT8100VB_R2_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277B, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 PanJit Semiconductor SS8PH10-E3/87A vs SVT8100VB_R2_00001
SDT8A100P5-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, Diodes Incorporated SS8PH10-E3/87A vs SDT8A100P5-13
V8P10-M3/87A DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors SS8PH10-E3/87A vs V8P10-M3/87A
SRL8100PV-T Rectifier Diode, Rectron Semiconductor SS8PH10-E3/87A vs SRL8100PV-T
V8P10HM3/86A Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS8PH10-E3/87A vs V8P10HM3/86A
V8P10-M3/87A Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN Vishay Intertechnologies SS8PH10-E3/87A vs V8P10-M3/87A
V8P10-E3/86A Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Semiconductors SS8PH10-E3/87A vs V8P10-E3/86A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS8PH10-E3/87A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS8PH10-E3/87A by Vishay Semiconductors

  • Please alert me when SS8PH10-E3/87A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SS8PH10-E3/87A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS8PH10-E3/87A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SS8PH10-E3/87A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS8PH10-E3/87A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS8PH10-E3/87A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: