Part Details for SUS61205C by Cosel USA Inc
Overview of SUS61205C by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SUS61205C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1734-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$21.4615 / $25.8300 | Buy Now |
DISTI #
436-SUS61205C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 5V 1.2A Through Hole RoHS: Compliant | 87 |
|
$21.4600 / $23.8200 | Buy Now |
DISTI #
70160796
|
RS | DC-DC Converter, 5V, 1.2A, 9-18V In, Open Frame, Thru Hole, Switching, ZU Series | Cosel U.S.A. Inc. SUS61205C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2800 / $25.8300 | RFQ |
|
Future Electronics | SUS6 Series 6 W Single Output 5 V On-Board Type DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$23.5700 / $24.7500 | Buy Now |
DISTI #
000000000003147191
|
Sager | Isolated DC/DC Converters - Through Hole 6W 5V 1.2A Through Hole Min Qty: 1 | 0 |
|
$22.3300 / $22.6700 | Buy Now |
Part Details for SUS61205C
SUS61205C CAD Models
SUS61205C Part Data Attributes:
|
SUS61205C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS61205C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 31.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 18.1 mm |
Alternate Parts for SUS61205C
This table gives cross-reference parts and alternative options found for SUS61205C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUS61205C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBJ6-D12-S5-O-D | Power Supply Module | CUI Inc | SUS61205C vs PYBJ6-D12-S5-O-D |
PYBJ6-D12-S5-M | DC-DC Regulated Power Supply Module | CUI Inc | SUS61205C vs PYBJ6-D12-S5-M |
PYBJ6-D12-S5-OM | DC-DC Regulated Power Supply Module | CUI Inc | SUS61205C vs PYBJ6-D12-S5-OM |
PYBJ6-D12-S5-D | DC-DC Regulated Power Supply Module | CUI Inc | SUS61205C vs PYBJ6-D12-S5-D |