SUS61205C vs PYBJ6-D12-S5-D feature comparison

SUS61205C Cosel USA Inc

Buy Now Datasheet

PYBJ6-D12-S5-D CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COSEL CO LTD CUI INC
Part Package Code DIP
Package Description , ,
Pin Count 6
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Cosel CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDMA-T6 R-XDMA-T6
Length 31.6 mm 32.6 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.75 V 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 7 mm 7.3 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 6 W 6 W
Trim/Adjustable Output YES YES
Width 18.1 mm 19.1 mm
Base Number Matches 3 1
Date Of Intro 2019-07-22
Approvals CE, EN
Efficiency (Main Output) 81%
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.2 A
Protections OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out) 0.03535 Vrms

Compare SUS61205C with alternatives

Compare PYBJ6-D12-S5-D with alternatives