Part Details for STV5348D/T by STMicroelectronics
Results Overview of STV5348D/T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STV5348D/T
STV5348D/T CAD Models
STV5348D/T Part Data Attributes
|
STV5348D/T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV5348D/T
STMicroelectronics
TELETEXT AND VPS/PDC DECODER, PDSO28, MICRO, PLASTIC, SO-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT AND VPS/PDC DECODER | |
Crystal Frequency-Nom | 13.875 MHz | |
External Page Memory Support | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Internal Stored Pages | 8 | |
Number of Languages | 6 | |
Number of Lines per Frame | 625 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Video Input Processor | YES | |
Width | 7.5 mm |
Alternate Parts for STV5348D/T
This table gives cross-reference parts and alternative options found for STV5348D/T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV5348D/T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STV5348D/H | STMicroelectronics | Check for Price | TELETEXT AND VPS/PDC DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STV5348D/T vs STV5348D/H |
STV5348D | STMicroelectronics | Check for Price | TELETEXT AND VPS/PDC DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STV5348D/T vs STV5348D |
STV5348H | STMicroelectronics | Check for Price | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STV5348D/T vs STV5348H |
STV5346D/T | STMicroelectronics | Check for Price | TELETEXT DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STV5348D/T vs STV5346D/T |
STV5349D | STMicroelectronics | Check for Price | TELETEXT DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STV5348D/T vs STV5349D |
STV5348 | STMicroelectronics | Check for Price | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STV5348D/T vs STV5348 |
STV5346/T | STMicroelectronics | Check for Price | TELETEXT DECODER, PDIP28, PLASTIC, DIP-28 | STV5348D/T vs STV5346/T |
SDA5231-5 | Siemens | Check for Price | Teletext Decoder, PDIP28 | STV5348D/T vs SDA5231-5 |
STV5348D/C | STMicroelectronics | Check for Price | TELETEXT AND VPS/PDC DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STV5348D/T vs STV5348D/C |
STV5350D/T | STMicroelectronics | Check for Price | TELETEXT AND VPS/PDC DECODER, PDSO28, PLASTIC, SO-28 | STV5348D/T vs STV5350D/T |