-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V tandem High Density Extrafast Boost Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2875
|
Newark | Diode, Single, 600V, 8A, To-220Ac Rohs Compliant: Yes |Stmicroelectronics STTH8ST06DI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $2.2100 | Buy Now |
DISTI #
497-STTH8ST06DI-ND
|
DigiKey | DIODE GP 600V 8A TO220AC INS Min Qty: 1 Lead time: 15 Weeks Container: Tube |
712 In Stock |
|
$0.8801 / $2.1000 | Buy Now |
DISTI #
STTH8ST06DI
|
Avnet Americas | Diode Switching 600V 8A 2-Pin TO-220AC Tube - Rail/Tube (Alt: STTH8ST06DI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.9188 / $1.0456 | Buy Now |
DISTI #
511-STTH8ST06DI
|
Mouser Electronics | Rectifiers 600V Ultra Trandem 7pF 8A 13ns 2A RoHS: Compliant | 1258 |
|
$0.9100 / $1.5300 | Buy Now |
DISTI #
V79:2366_27121590
|
Arrow Electronics | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 943 |
|
$0.9130 / $1.0223 | Buy Now |
|
STMicroelectronics | 600 V tandem High Density Extrafast Boost Diode RoHS: Compliant Min Qty: 1 | 1258 |
|
$1.0200 / $1.5000 | Buy Now |
|
Future Electronics | STTH8ST06 Series 600 V 8 A Through Hole Ultrafast Tandem Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8700 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
279 Partner Stock |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
80554087
|
Verical | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 7 Package Multiple: 1 Date Code: 2215 | Americas - 943 |
|
$0.9130 / $1.0239 | Buy Now |
DISTI #
32321298
|
Verical | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 38 Package Multiple: 38 | Americas - 38 |
|
$1.6586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH8ST06DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH8ST06DI
STMicroelectronics
600 V tandem High Density Extrafast Boost Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SOFT FACTOR IS 0.9 | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 6 µA | |
Reverse Recovery Time-Max | 0.026 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH8ST06DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH8ST06DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURF2040 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STTH8ST06DI vs MURF2040 |
HER1604 | Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC | HY Electronic Corp | STTH8ST06DI vs HER1604 |
MUR1515R | 15A, 150V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | STTH8ST06DI vs MUR1515R |
ST15150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | STTH8ST06DI vs ST15150 |
SDC2045C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-3/2 | HY Electronic Corp | STTH8ST06DI vs SDC2045C |
SC2S06530A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 64A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | STTH8ST06DI vs SC2S06530A |
SFN20A400 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Kodenshi Corporation | STTH8ST06DI vs SFN20A400 |
SFN10A350 | Rectifier Diode, 1 Phase, 1 Element, 10A, 350V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Kodenshi Corporation | STTH8ST06DI vs SFN10A350 |
SRF2020 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | STTH8ST06DI vs SRF2020 |
SF8L60USM | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220AC, FTO-220A, FULL PACK-2 | Shindengen Electronic Manufacturing Co Ltd | STTH8ST06DI vs SF8L60USM |