Part Details for SFN20A400 by Kodenshi Corporation
Overview of SFN20A400 by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SFN20A400
SFN20A400 CAD Models
SFN20A400 Part Data Attributes
|
SFN20A400
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
SFN20A400
Kodenshi Corporation
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.027 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SFN20A400
This table gives cross-reference parts and alternative options found for SFN20A400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFN20A400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8TQ080-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | SFN20A400 vs VS-8TQ080-M3 |
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | SFN20A400 vs MBR1535-BP-HF |
STF10120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SFN20A400 vs STF10120 |
SCS215AMC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 2 PIN | ROHM Semiconductor | SFN20A400 vs SCS215AMC |
FDRP20S120J | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | Fuji Electric Co Ltd | SFN20A400 vs FDRP20S120J |
BY559-1500U | DIODE 1500 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | SFN20A400 vs BY559-1500U |
MUR820R | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | SFN20A400 vs MUR820R |
IDH12G65C6XKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Infineon Technologies AG | SFN20A400 vs IDH12G65C6XKSA1 |
SFF1603 | Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | SFN20A400 vs SFF1603 |
DGS10-022A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 220V V(RRM), Gallium Arsenide, TO-220AC, PLASTIC PACKAGE-2 | IXYS Corporation | SFN20A400 vs DGS10-022A |