-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000 V, 60 A dual ISOTOP Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7987
|
Newark | Rectifier Diode, Dual Isolated, 1 Kv, 30 A, 320 Mv, 42 Ns, 240 A Rohs Compliant: Yes |Stmicroelectronics STTH6110TV2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$16.5000 / $21.8100 | Buy Now |
DISTI #
497-6749-5-ND
|
DigiKey | DIODE MODULE GP 1000V 30A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
90 In Stock |
|
$13.2416 / $19.9700 | Buy Now |
DISTI #
STTH6110TV2
|
Avnet Americas | Diode Switching 1KV 30A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STTH6110TV2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$13.3666 / $15.2103 | Buy Now |
DISTI #
511-STTH6110TV2
|
Mouser Electronics | Rectifiers high voltage diode RoHS: Compliant | 0 |
|
$15.5100 / $19.9700 | Order Now |
|
STMicroelectronics | Ultrafast recovery - high voltage diode RoHS: Compliant Min Qty: 1 | 0 |
|
$15.2000 / $19.5700 | Buy Now |
|
Future Electronics | STTH6110 Series Dual 30 A 1.3 V 100 ns Ultrafast Recovery Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$14.6200 / $15.3500 | Buy Now |
|
Future Electronics | STTH6110 Series Dual 30 A 1.3 V 100 ns Ultrafast Recovery Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$14.6200 / $15.3500 | Buy Now |
|
Future Electronics | STTH6110 Series Dual 30 A 1.3 V 100 ns Ultrafast Recovery Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$14.2000 / $14.9100 | Buy Now |
DISTI #
78398178
|
Verical | Diode Switching 1KV 30A 4-Pin ISOTOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 2 |
|
$13.0142 / $18.4156 | Buy Now |
DISTI #
STTH6110TV2
|
Avnet Americas | Diode Switching 1KV 30A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STTH6110TV2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$13.3666 / $15.2103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH6110TV2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH6110TV2
STMicroelectronics
1000 V, 60 A dual ISOTOP Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | PLASTIC, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH6110TV2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH6110TV2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH6110TV1 | 1000 V, 60 A dual ISOTOP Ultrafast Diode | STMicroelectronics | STTH6110TV2 vs STTH6110TV1 |