-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000 V, 60 A dual ISOTOP Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STTH6110TV1-ND
|
DigiKey | DIODE MODULE GP 1000V 30A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
81 In Stock |
|
$13.5973 / $20.5000 | Buy Now |
DISTI #
STTH6110TV1
|
Avnet Americas | Diode Switching 1KV 30A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STTH6110TV1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$13.7256 / $15.6188 | Buy Now |
DISTI #
511-STTH6110TV1
|
Mouser Electronics | Rectifiers high voltage diode RoHS: Compliant | 290 |
|
$13.5900 / $20.5000 | Buy Now |
|
STMicroelectronics | Ultrafast recovery - high voltage diode RoHS: Compliant Min Qty: 1 | 295 |
|
$13.3200 / $20.0900 | Buy Now |
|
Future Electronics | STTH6110 Series 30 A 1.3 V 100 ns High Voltage Ultrafast Recovery Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$13.7400 / $14.1400 | Buy Now |
DISTI #
77577561
|
Verical | Diode Switching 1KV 30A 4-Pin ISOTOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 5 |
|
$13.1070 / $19.0434 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 89 |
|
$25.8746 / $29.2500 | Buy Now |
|
Quest Components | 71 |
|
$28.0313 / $31.6875 | Buy Now | |
DISTI #
STTH6110TV1
|
TME | Module: diode, double independent, 1kV, If: 30Ax2, ISOTOP, screw Min Qty: 1 | 0 |
|
$17.8400 / $26.7600 | RFQ |
|
ComSIT USA | ULTRAFAST RECOVERY-HIGH VOLTAGE DIODE Rectifier Diode, 1 Phase, 2 Element, 30A, 1000V V(RRM), Silicon RoHS: Compliant | Europe - 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH6110TV1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH6110TV1
STMicroelectronics
1000 V, 60 A dual ISOTOP Ultrafast Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | PLASTIC, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |