Part Details for STTH1R06U by EIC Semiconductor Inc
Overview of STTH1R06U by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for STTH1R06U
STTH1R06U CAD Models
STTH1R06U Part Data Attributes
|
STTH1R06U
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
STTH1R06U
EIC Semiconductor Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 |
Alternate Parts for STTH1R06U
This table gives cross-reference parts and alternative options found for STTH1R06U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1R06U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH1R06U | 600 V, 1 A Turbo 2 Ultrafast Diode | STMicroelectronics | STTH1R06U vs STTH1R06U |