-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 1 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2215
|
Newark | Rectifier Diode, Single, 600 V, 1 A, 1 V, 45 Ns, 25 A Rohs Compliant: Yes |Stmicroelectronics STTH1R06U RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10679 |
|
$0.1340 / $0.4970 | Buy Now |
DISTI #
497-4406-1-ND
|
DigiKey | DIODE GEN PURP 600V 1A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10880 In Stock |
|
$0.0726 / $0.3500 | Buy Now |
DISTI #
STTH1R06U
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 30 ns, 20 A, 2 Pins, DO-214AA (SMB) - Tape and Reel (Alt: STTH1R06U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0681 / $0.0795 | Buy Now |
DISTI #
511-STTH1R06U
|
Mouser Electronics | Rectifiers 1.0 Amp 600 Volt RoHS: Compliant | 38546 |
|
$0.0720 / $0.4600 | Buy Now |
DISTI #
E02:0323_00209541
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2401 | Europe - 635000 |
|
$0.0539 / $0.0767 | Buy Now |
DISTI #
V36:1790_06565647
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMB T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2344 | Americas - 85000 |
|
$0.0565 / $0.0788 | Buy Now |
DISTI #
V72:2272_06565647
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2330 Container: Cut Strips | Americas - 1320 |
|
$0.0796 / $0.4332 | Buy Now |
DISTI #
E21:3489_00209541
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2334 | Europe - 1148 |
|
$0.0540 / $0.4355 | Buy Now |
|
STMicroelectronics | 600 V, 1 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 38546 |
|
$0.1400 / $0.4500 | Buy Now |
|
Future Electronics | STTH1R06 Series 1 A 1.7 V 45 ns SMT Turbo 2 Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 1362500Reel |
|
$0.0610 / $0.0682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1R06U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1R06U
STMicroelectronics
600 V, 1 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH1R06U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1R06U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH1R06A | 600 V, 1 A Turbo 2 Ultrafast Diode | STMicroelectronics | STTH1R06U vs STTH1R06A |