-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 120 A Low Drop Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2299
|
Newark | Fast Recovery Rectifier Array, 60A, Isotop, Repetitive Peak Reverse Voltage:600V, Average Forward Current:120A, Forward Voltage Max:1.55V, Diode Module Configuration:Dual Isolated, Diode Case Style:Isotop, No. Of Pins:4Pins Rohs Compliant: Yes |Stmicroelectronics STTH120L06TV1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-3811-5-ND
|
DigiKey | DIODE MODULE GP 600V 60A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
698 In Stock |
|
$15.3810 / $23.1900 | Buy Now |
DISTI #
STTH120L06TV1
|
Avnet Americas | Diode Module, 600 V, 120 A, 1.55 V, Dual Isolated, ISOTOP - Rail/Tube (Alt: STTH120L06TV1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$15.5261 / $17.6676 | Buy Now |
DISTI #
511-STTH120L06TV1
|
Mouser Electronics | Rectifiers RECTIFIER RoHS: Compliant | 197 |
|
$15.3800 / $21.5300 | Buy Now |
|
STMicroelectronics | 600 V, 120 A Low Drop Ultrafast Diode RoHS: Compliant Min Qty: 1 | 197 |
|
$15.0700 / $21.1000 | Buy Now |
|
Future Electronics | STTH Series 600 V 120 A Chassis Mount Ultrafast High Voltage Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks Container: Tube | 90Tube |
|
$16.4900 / $16.9700 | Buy Now |
|
Future Electronics | STTH Series 600 V 120 A Chassis Mount Ultrafast High Voltage Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$16.9800 / $17.8200 | Buy Now |
|
Ameya Holding Limited | STTH120L06TV Series 120 A 600 V 105 ns Turbo 2 Ultrafast High Voltage Rectifier | 1057 |
|
RFQ | |
DISTI #
STTH120L06TV1
|
Avnet Silica | Diode Module, 600 V, 120 A, 1.55 V, Dual Isolated, ISOTOP (Alt: STTH120L06TV1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Silica - 100 |
|
Buy Now | |
|
Chip1Cloud | TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP | 27000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH120L06TV1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH120L06TV1
STMicroelectronics
600 V, 120 A Low Drop Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.105 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH120L06TV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH120L06TV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SET050212 | Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, G79, 2 PIN | Semtech Corporation | STTH120L06TV1 vs SET050212 |