STTH120L06TV1 vs SET050212 feature comparison

STTH120L06TV1 STMicroelectronics

Buy Now Datasheet

SET050212 Semtech Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS SEMTECH CORP
Part Package Code ISOTOP
Package Description ISOTOP-4 G79, 2 PIN
Pin Count 4 2
Manufacturer Package Code ISOTOP G79
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature FREE WHEELING DIODE
Application HIGH VOLTAGE ULTRA FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.55 V 1.2 V
JESD-30 Code R-PUFM-X4 O-XRPM-D2
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 4 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 60 A 60 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 500 µA 4 µA
Reverse Recovery Time-Max 0.105 µs 2 µs
Reverse Test Voltage 600 V
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER RADIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1