-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000 V, 1 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3153
|
Newark | Ultrafast Rectifier, 1A, 1Kv, Do-41, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.42V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:20A, Rohs Compliant: Yes |Stmicroelectronics STTH110 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2980 |
|
$0.1560 / $0.5030 | Buy Now |
DISTI #
497-2444-1-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO41 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11149 In Stock |
|
$0.0723 / $0.4600 | Buy Now |
DISTI #
STTH110
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin DO-41 Ammo - Ammo Pack (Alt: STTH110) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 2000 |
|
$0.0693 / $0.0723 | Buy Now |
DISTI #
511-STTH110
|
Mouser Electronics | Rectifiers 1.0 Amp 1000 Volt RoHS: Compliant | 2436 |
|
$0.0700 / $0.4600 | Buy Now |
DISTI #
V36:1790_06565569
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin DO-41 Ammo Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2231 | Americas - 30000 |
|
$0.0582 | Buy Now |
DISTI #
V79:2366_28320877
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 15500 |
|
$0.0753 / $0.4232 | Buy Now |
|
STMicroelectronics | High Voltage Ultrafast Rectifier Diode RoHS: Compliant Min Qty: 1 | 2436 |
|
$0.1400 / $0.4500 | Buy Now |
|
Future Electronics | STTH110 Series 1 A 1000 V 75 ns Ultrafast Rectifier Through Hole - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 6000Ammo Pack |
|
$0.0555 / $0.0626 | Buy Now |
|
Future Electronics | STTH110 Series 1 A 1000 V 75 ns Ultrafast Rectifier Through Hole - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0634 / $0.0715 | Buy Now |
|
Future Electronics | STTH110 Series 1 A 1000 V 75 ns Ultrafast Rectifier Through Hole - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0634 / $0.0715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH110
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH110
STMicroelectronics
1000 V, 1 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, SNUBBER DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.42 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER108G-BP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Micro Commercial Components | STTH110 vs HER108G-BP-HF |
HER108S-BP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | STTH110 vs HER108S-BP |
BYV26EAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | STTH110 vs BYV26EAMP |
HER108S-TP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | STTH110 vs HER108S-TP |
HER108S-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Micro Commercial Components | STTH110 vs HER108S-TP-HF |
BYV26ETR | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | STTH110 vs BYV26ETR |
HER108G-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Micro Commercial Components | STTH110 vs HER108G-TP-HF |
HER108S-BP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Micro Commercial Components | STTH110 vs HER108S-BP-HF |