Part Details for HER108G-BP-HF by Micro Commercial Components
Overview of HER108G-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER108G-BP-HF
HER108G-BP-HF CAD Models
HER108G-BP-HF Part Data Attributes
|
HER108G-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
HER108G-BP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER108G-BP-HF
This table gives cross-reference parts and alternative options found for HER108G-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER108G-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER108S-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Micro Commercial Components | HER108G-BP-HF vs HER108S-TP-HF |
HER108G-AP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Micro Commercial Components | HER108G-BP-HF vs HER108G-AP-HF |
BYV26EAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | HER108G-BP-HF vs BYV26EAMP |
STTH110 | 1000 V, 1 A Ultrafast Diode | STMicroelectronics | HER108G-BP-HF vs STTH110 |
BYV26ETR | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | HER108G-BP-HF vs BYV26ETR |
HER108S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Micro Commercial Components | HER108G-BP-HF vs HER108S |
HER108G-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Micro Commercial Components | HER108G-BP-HF vs HER108G-TP-HF |
HER108S-BP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | HER108G-BP-HF vs HER108S-BP |