Part Details for STTA5012TV1 by STMicroelectronics
Overview of STTA5012TV1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STTA5012TV1
STTA5012TV1 CAD Models
STTA5012TV1 Part Data Attributes:
|
STTA5012TV1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTA5012TV1
STMicroelectronics
25A, 1200V, SILICON, RECTIFIER DIODE, PLASTIC, ISOTOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | PLASTIC, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 62.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.11 µs | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for STTA5012TV1
This table gives cross-reference parts and alternative options found for STTA5012TV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTA5012TV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2X31D80J | Rectifier Diode, 1 Phase, 2 Element, 30A, 800V V(RRM), Silicon, ISOTOP-4 | Advanced Power Technology | STTA5012TV1 vs APT2X31D80J |
APT2X31D100J | Rectifier Diode, 1 Phase, 2 Element, 28A, 1000V V(RRM), Silicon, SOT-227, ISOTOP-4 | Microsemi Corporation | STTA5012TV1 vs APT2X31D100J |
APT2X31D100J | Rectifier Diode, 1 Phase, 2 Element, 28A, 1000V V(RRM), Silicon | Microchip Technology Inc | STTA5012TV1 vs APT2X31D100J |