Part Details for APT2X31D100J by Microchip Technology Inc
Overview of APT2X31D100J by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for APT2X31D100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5702
|
Newark | Fred D 1000 V 310 A Dual Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X31D100J Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2800 / $24.9600 | Buy Now |
DISTI #
APT2X31D100J-ND
|
DigiKey | DIODE MODULE GP 1000V 28A ISOTOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
30 In Stock |
|
$20.2625 / $24.9600 | Buy Now |
DISTI #
APT2X31D100J
|
Avnet Americas | Diode Switching 1KV 28A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X31D100J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$20.2800 / $24.9600 | Buy Now |
DISTI #
494-APT2X31D100J
|
Mouser Electronics | Rectifiers FRED D 1000 V 310 A Dual Parallel SOT-227 RoHS: Compliant | 16 |
|
$21.5700 / $24.9600 | Buy Now |
DISTI #
APT2X31D100J
|
Microchip Technology Inc | FRED D 1000 V 30 A Dual Parallel SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.1300 / $24.9600 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$19.3000 / $19.5100 | Buy Now |
|
Onlinecomponents.com | Diode Switching 1KV 28A 4-Pin SOT-227 Tube RoHS: Compliant | 32 Factory Stock |
|
$19.6000 / $24.2200 | Buy Now |
DISTI #
APT2X31D100J
|
TME | Module: diode, double independent, 1kV, 30Ax2, SOT227B, screw, FRED Min Qty: 1 | 0 |
|
$25.7900 / $32.4900 | RFQ |
|
NAC | FG, FRED, 1000V, 30A, SOT-227 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Tube | 0 |
|
$19.7700 / $23.1600 | Buy Now |
DISTI #
APT2X31D100J
|
Avnet Silica | Diode Switching 1KV 28A 4-Pin SOT-227 (Alt: APT2X31D100J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT2X31D100J
APT2X31D100J CAD Models
APT2X31D100J Part Data Attributes
|
APT2X31D100J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X31D100J
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 28A, 1000V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 28 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.29 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for APT2X31D100J
This table gives cross-reference parts and alternative options found for APT2X31D100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X31D100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2X31D100J | Rectifier Diode, 1 Phase, 2 Element, 28A, 1000V V(RRM), Silicon, SOT-227, ISOTOP-4 | Microsemi Corporation | APT2X31D100J vs APT2X31D100J |