Part Details for STS121PC by TE Connectivity
Overview of STS121PC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STS121PC
STS121PC CAD Models
STS121PC Part Data Attributes:
|
STS121PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STS121PC
TE Connectivity
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOP TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.1 mm | |
Body Height | 5.2 mm | |
Body Length or Diameter | 13 mm | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for STS121PC
This table gives cross-reference parts and alternative options found for STS121PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS121PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLS1211 | Slide Switch, SPDT, Latched, 0.15A, 12VDC, Solder Terminal, Through Hole-straight | TE Connectivity | STS121PC vs SLS1211 |
SLSA1201 | Slide Switch, SPDT, Latched, 0.2A, 12VDC, Wire Terminal, Through Hole-straight | TE Connectivity | STS121PC vs SLSA1201 |