Part Details for SLSA1201 by TE Connectivity
Overview of SLSA1201 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLSA1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLIDE SWITCH, SPDT, LATCHED, 0.2A, 12VDC, WIRE TERMINAL, THROUGH HOLE-STRAIGHT | 400 |
|
$3.0000 / $7.5000 | Buy Now |
Part Details for SLSA1201
SLSA1201 CAD Models
SLSA1201 Part Data Attributes
|
SLSA1201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SLSA1201
TE Connectivity
Slide Switch, SPDT, Latched, 0.2A, 12VDC, Wire Terminal, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | TOP TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5.6 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 11.8 mm | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@12VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 4.9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |