Part Details for STQB83 by Delta Electronics Inc
Overview of STQB83 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for STQB83
STQB83 CAD Models
STQB83 Part Data Attributes:
|
STQB83
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
STQB83
Delta Electronics Inc
SMPS Transformer, 1W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 3 mm | |
Length | 6.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Power Rating | 1 W | |
Primary Inductance | 3000 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.7 mm |