-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150 V, 50 A power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0256
|
Newark | Rectifier |Stmicroelectronics STPS40150CGY-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STPS40150CGY-TR-ND
|
DigiKey | DIODE ARR SCHOTT 150V 20A D2PAK Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8937 / $1.0367 | Buy Now |
DISTI #
STPS40150CGY-TR
|
Avnet Americas | Diode Schottky 150V 40A 3-Pin TO-263 T/R - Tape and Reel (Alt: STPS40150CGY-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.9238 / $1.0512 | Buy Now |
DISTI #
511-STPS40150CGY-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 150 V, 50 A power Schottky rectifier RoHS: Compliant | 0 |
|
$0.9550 / $1.0500 | Order Now |
|
STMicroelectronics | Automotive 150 V, 50 A power Schottky rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1600 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9440 | Buy Now |
DISTI #
STPS40150CGY-TR
|
Avnet Americas | Diode Schottky 150V 40A 3-Pin TO-263 T/R - Tape and Reel (Alt: STPS40150CGY-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.9238 / $1.0512 | Buy Now |
DISTI #
STPS40150CGY-TR
|
Avnet Silica | Diode Schottky 150V 40A 3-Pin TO-263 T/R (Alt: STPS40150CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | AUTOMOTIVE 150 V, 50 A POWER SCH | 5390 |
|
RFQ | |
DISTI #
STPS40150CGY-TR
|
EBV Elektronik | Diode Schottky 150V 40A 3-Pin TO-263 T/R (Alt: STPS40150CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS40150CGY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40150CGY-TR
STMicroelectronics
Automotive 150 V, 50 A power Schottky rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS40150CGY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS40150CGY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS40150CT | 150 V, 40 A dual High Voltage Power Schottky Rectifier | STMicroelectronics | STPS40150CGY-TR vs STPS40150CT |