-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 40 A dual High Voltage Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5120
|
Newark | Diode, Schottky, 2X20A, 150V, Repetitive Peak Reverse Voltage:150V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Max:920Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS40150CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.3400 | Buy Now |
DISTI #
497-3217-5-ND
|
DigiKey | DIODE ARR SCHOTT 150V 20A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
812 In Stock |
|
$0.8315 / $1.9800 | Buy Now |
DISTI #
STPS40150CT
|
Avnet Americas | Diode Schottky 150V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS40150CT) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 40000 |
|
$0.8681 / $0.9878 | Buy Now |
DISTI #
511-STPS40150CT
|
Mouser Electronics | Schottky Diodes & Rectifiers High Junction 60A IF 2 x 20A 150V 0.75 V RoHS: Compliant | 8017 |
|
$0.8310 / $1.9800 | Buy Now |
|
STMicroelectronics | 150 V, 40 A dual High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 8017 |
|
$0.9700 / $1.9400 | Buy Now |
|
Future Electronics | TO 220 AB NON ISOL RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 28000Tube |
|
$0.8000 / $0.9350 | Buy Now |
|
Future Electronics | TO 220 AB NON ISOL RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 3600Tube |
|
$0.8000 / $0.9350 | Buy Now |
|
Future Electronics | TO 220 AB NON ISOL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8250 / $0.9650 | Buy Now |
|
Future Electronics | TO 220 AB NON ISOL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8250 / $0.9650 | Buy Now |
|
Future Electronics | TO 220 AB NON ISOL RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.8000 / $0.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS40150CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40150CT
STMicroelectronics
150 V, 40 A dual High Voltage Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS40150CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS40150CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBCT30150 | RECTIFIER DIODE, | Diotec Semiconductor AG | STPS40150CT vs SBCT30150 |
STPS40150CGY-TR | Automotive 150 V, 50 A power Schottky rectifier | STMicroelectronics | STPS40150CT vs STPS40150CGY-TR |