-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 20 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3633
|
Newark | Diode, Schottky, 20A, 45V, Repetitive Peak Reverse Voltage:45V, Average Forward Current:10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Fp, No. Of Pins:3Pins, Forward Voltage Max:550Mv, Forward Surge Current:180Arohs Compliant: Yes |Stmicroelectronics STPS20L45CFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 441 |
|
$0.4100 / $0.9970 | Buy Now |
DISTI #
497-12635-5-ND
|
DigiKey | DIODE ARR SCHOTT 45V 10A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3234 / $0.8600 | Buy Now |
DISTI #
STPS20L45CFP
|
Avnet Americas | Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS20L45CFP) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3201 / $0.3339 | Buy Now |
DISTI #
511-STPS20L45CFP
|
Mouser Electronics | Schottky Diodes & Rectifiers Lo drop Pwr Schottky rectifier RoHS: Compliant | 0 |
|
$0.3230 / $0.8600 | Order Now |
DISTI #
E02:0323_00212557
|
Arrow Electronics | Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FPAB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2347 | Europe - 2618 |
|
$0.3033 / $0.6358 | Buy Now |
DISTI #
V99:2348_18301195
|
Arrow Electronics | Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220FPAB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1721 | Americas - 46 |
|
$0.1708 / $0.6753 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4600 / $0.8400 | Buy Now |
|
Future Electronics | STPS20L45C Series 45 V 10 A Low Drop Power Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3200 / $0.3800 | Buy Now |
|
Future Electronics | STPS20L45C Series 45 V 10 A Low Drop Power Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3200 / $0.3800 | Buy Now |
|
Future Electronics | STPS20L45C Series 45 V 10 A Low Drop Power Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3100 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20L45CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20L45CFP
STMicroelectronics
45 V, 20 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREEWHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20L45CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20L45CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR20A45CTFP-G | Rectifier Diode, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Diodes Incorporated | STPS20L45CFP vs SBR20A45CTFP-G |
SBR20A45CTFP | Rectifier Diode, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Diodes Incorporated | STPS20L45CFP vs SBR20A45CTFP |
TGBR20S45CG-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | STPS20L45CFP vs TGBR20S45CG-TF3-T |
SB2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Gulfsemi | STPS20L45CFP vs SB2045CT |
SBR20A45CTFP-JT | Rectifier Diode, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ALTERNATE ITO-220AB, 3 PIN | Diodes Incorporated | STPS20L45CFP vs SBR20A45CTFP-JT |
TGBR20S45CL-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | STPS20L45CFP vs TGBR20S45CL-TF3-T |
SB2045FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Gulfsemi | STPS20L45CFP vs SB2045FCT |
MBRJ20L45CTG | DIODE RECTIFIER DIODE, Rectifier Diode | onsemi | STPS20L45CFP vs MBRJ20L45CTG |