Part Details for TGBR20S45CG-TF3-T by Unisonic Technologies Co Ltd
Overview of TGBR20S45CG-TF3-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGBR20S45CG-TF3-T
TGBR20S45CG-TF3-T CAD Models
TGBR20S45CG-TF3-T Part Data Attributes
|
TGBR20S45CG-TF3-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TGBR20S45CG-TF3-T
Unisonic Technologies Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 45 V | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TGBR20S45CG-TF3-T
This table gives cross-reference parts and alternative options found for TGBR20S45CG-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGBR20S45CG-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGBR20S45CG-TF3T-T | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | TGBR20S45CG-TF3-T vs TGBR20S45CG-TF3T-T |
STPS2045CF | STMicroelectronics | Check for Price | 10A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, ISOWATT220AB, 3 PIN | TGBR20S45CG-TF3-T vs STPS2045CF |
MBRJ20L45CTG | onsemi | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | TGBR20S45CG-TF3-T vs MBRJ20L45CTG |
STPS2045CFP | STMicroelectronics | $0.5644 | 45 V, 20 A dual TO-220 D2PAK Power Schottky Rectifier | TGBR20S45CG-TF3-T vs STPS2045CFP |
SB2045CT | Gulfsemi | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | TGBR20S45CG-TF3-T vs SB2045CT |
MBRF20L45CTG | onsemi | Check for Price | Schottky Barrier Rectifier, Dual, L-Series, 20 A, 90 V, TO-220 3 LEAD FULLPAK, 50-TUBE | TGBR20S45CG-TF3-T vs MBRF20L45CTG |
SBR20A45CTFP | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | TGBR20S45CG-TF3-T vs SBR20A45CTFP |
TGBR20S45CL-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | TGBR20S45CG-TF3-T vs TGBR20S45CL-TF3-T |
SBR20A45CTFP-JT | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ALTERNATE ITO-220AB, 3 PIN | TGBR20S45CG-TF3-T vs SBR20A45CTFP-JT |