-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 1 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2813
|
Newark | Schottky Rectifier, 40V, 1A, Do-221Ac Rohs Compliant: Yes |Stmicroelectronics STPS1L40AFN Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4410 | Buy Now |
DISTI #
STPS1L40AFN
|
Avnet Americas | Schottky Rectifier Diode Power 40V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: STPS1L40AFN) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 40 V, 1 A Low Drop Power Schottky RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2300 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1L40AFN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1L40AFN
STMicroelectronics
40 V, 1 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 35 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS1L40AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1L40AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFPL-52VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | STPS1L40AFN vs SFPL-52VL |
SFPL-64 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SFP, 2 PIN | Allegro MicroSystems LLC | STPS1L40AFN vs SFPL-64 |
FS1GE-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAE, 2 PIN | Micro Commercial Components | STPS1L40AFN vs FS1GE-TP-HF |
SM4936A-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | STPS1L40AFN vs SM4936A-TP-HF |
FS1G-LTP | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | STPS1L40AFN vs FS1G-LTP |
SFPB-52VL | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | STPS1L40AFN vs SFPB-52VL |
SFPM-62VL | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | STPS1L40AFN vs SFPM-62VL |
SM4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | STPS1L40AFN vs SM4936 |
STPS140AFN | 40 V, 1 A Power Schottky Rectifier | STMicroelectronics | STPS1L40AFN vs STPS140AFN |
HFM103 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | STPS1L40AFN vs HFM103 |