-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 15 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1629
|
Newark | Rectifier |Stmicroelectronics STPS1545CG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19687-1-ND
|
DigiKey | DIODE ARR SCHOTT 45V 7.5A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3032 In Stock |
|
$0.3480 / $0.9300 | Buy Now |
DISTI #
STPS1545CG-TR
|
Avnet Americas | Diode Schottky 45V 7.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS1545CG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3453 / $0.3601 | Buy Now |
DISTI #
511-STPS1545CG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt RoHS: Compliant | 10723 |
|
$0.4070 / $0.9200 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 10723 |
|
$0.4900 / $0.9000 | Buy Now |
|
Future Electronics | STPS15 Series Dual Center Tap 20 A 45 V SMT Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | STPS15 Series Dual Center Tap 20 A 45 V SMT Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | STPS15 Series Dual Center Tap 20 A 45 V SMT Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Bristol Electronics | 304 |
|
RFQ | ||
|
Quest Components | 243 |
|
$1.0960 / $2.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1545CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1545CG-TR
STMicroelectronics
45 V, 15 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS1545CG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1545CG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS15H45CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS1545CG-TR vs MBRS15H45CTHC0 |
MBRB1545CTHE3/81 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS1545CG-TR vs MBRB1545CTHE3/81 |
MBRB15H45CTHE3_B/P | Rectifier Diode, | Vishay Intertechnologies | STPS1545CG-TR vs MBRB15H45CTHE3_B/P |
MBRS15H45CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS1545CG-TR vs MBRS15H45CTC0G |
MBRS15H45CTRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS1545CG-TR vs MBRS15H45CTRN |
MBRB1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, TO-263, 3/2 PIN | Suzhou Good-Ark Electronics Co Ltd | STPS1545CG-TR vs MBRB1545CT |
MBRB1545CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Micro Commercial Components | STPS1545CG-TR vs MBRB1545CT-BP |
STPS1545CB-TR | 45V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DPAK-3 | STMicroelectronics | STPS1545CG-TR vs STPS1545CB-TR |
MBRB15H45CTHE3/81 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | STPS1545CG-TR vs MBRB15H45CTHE3/81 |
MBRS15H45CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | STPS1545CG-TR vs MBRS15H45CTC0 |