STPS1545CG-TR vs MBRB15H45CTHE3_A/I feature comparison

STPS1545CG-TR STMicroelectronics

Buy Now Datasheet

MBRB15H45CTHE3_A/I Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS VISHAY INTERTECHNOLOGY INC
Part Package Code TO-263
Package Description D2PAK-3/2 R-PSSO-G2
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics Vishay
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS
Application FAST RECOVERY POWER EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.57 V 0.75 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 7.5 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 15000 µA 50 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Date Of Intro 2017-06-13
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101

Compare STPS1545CG-TR with alternatives

Compare MBRB15H45CTHE3_A/I with alternatives