-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3700
|
Newark | Mosfet, N, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:50A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Power Dissipation:30W Rohs Compliant: Yes |Stmicroelectronics STP55NF06FP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 806 |
|
$0.7440 / $1.6700 | Buy Now |
DISTI #
497-3193-5-ND
|
DigiKey | MOSFET N-CH 60V 50A TO220FP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
472 In Stock |
|
$0.6521 / $1.5500 | Buy Now |
DISTI #
STP55NF06FP
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP55NF06FP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.6808 / $0.7747 | Buy Now |
DISTI #
511-STP55NF06FP
|
Mouser Electronics | MOSFET N-Ch 60 Volt 55 Amp RoHS: Compliant | 1539 |
|
$0.6360 / $1.1000 | Buy Now |
DISTI #
E02:0323_00212661
|
Arrow Electronics | Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2346 | Europe - 2905 |
|
$0.2782 / $0.8572 | Buy Now |
DISTI #
V36:1790_06564777
|
Arrow Electronics | Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2327 | Americas - 994 |
|
$0.6251 / $1.1875 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 1539 |
|
$0.7100 / $1.1200 | Buy Now |
|
Future Electronics | N-Channel 60 V 18 mΩ STripFET™ II Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 17950Tube |
|
$0.2550 / $0.3100 | Buy Now |
|
Future Electronics | N-Channel 60 V 18 mΩ STripFET™ II Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6600 / $0.6950 | Buy Now |
|
Future Electronics | N-Channel 60 V 18 mΩ STripFET™ II Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6600 / $0.6950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP55NF06FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP55NF06FP
STMicroelectronics
N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP55NF06FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP55NF06FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP6NK60ZFP | N-channel 600 V, 1 Ohm typ., 6 A SuperMESH Power MOSFET in a TO-220 package | STMicroelectronics | STP55NF06FP vs STP6NK60ZFP |
STP10NK70ZFP | N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET | STMicroelectronics | STP55NF06FP vs STP10NK70ZFP |
STP3NK60ZFP | N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220FP package | STMicroelectronics | STP55NF06FP vs STP3NK60ZFP |
STF16NF25 | N-channel 250 V, 0.195 Ohm, 14 A STripFET II Power MOSFET in TO-220FP package | STMicroelectronics | STP55NF06FP vs STF16NF25 |
STP9NK65ZFP | N-channel 650 V - 1 Ohm - 6.4 A TO-220FP Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | STP55NF06FP vs STP9NK65ZFP |
STP60NF06FP | N-Channel 60V - 0.014Ohm - 60A - TO-220FP StripFET(TM) II POWER MOSFET | STMicroelectronics | STP55NF06FP vs STP60NF06FP |
STP10NK80ZFP | N-channel 800 V, 0.78 Ohm typ., 9 A SuperMESH Power MOSFETs in a TO-220FP package | STMicroelectronics | STP55NF06FP vs STP10NK80ZFP |
SPA20N60C3 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP55NF06FP vs SPA20N60C3 |
STP10NK60ZFP | N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP55NF06FP vs STP10NK60ZFP |
SPA08N80C3 | Power Field-Effect Transistor, 8A I(D), 800V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP55NF06FP vs SPA08N80C3 |