-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 30V - 0.020 Ohm - 40A - TO-220 StripFET(TM) II MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3695
|
Newark | Mosfet, N, To-220, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:40A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V, Power Dissipation:70W Rohs Compliant: Yes |Stmicroelectronics STP40NF03L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$0.3930 | Buy Now |
DISTI #
497-3187-5-ND
|
DigiKey | MOSFET N-CH 30V 40A TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1573 In Stock |
|
$0.3875 / $1.0300 | Buy Now |
DISTI #
STP40NF03L
|
Avnet Americas | Trans MOSFET N-CH 30V 40A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP40NF03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.4316 / $0.4502 | Buy Now |
DISTI #
26M3695
|
Avnet Americas | Trans MOSFET N-CH 30V 40A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 26M3695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 398 Partner Stock |
|
$0.5810 / $1.2100 | Buy Now |
DISTI #
511-STP40NF03L
|
Mouser Electronics | MOSFET N-Ch 30 Volt 40 Amp RoHS: Compliant | 1755 |
|
$0.3870 / $1.0300 | Buy Now |
|
STMicroelectronics | N-Channel 30V - 0.020 Ohm - 40A - TO-220 StripFET(TM) II MOSFET RoHS: Compliant Min Qty: 1 | 1755 |
|
$0.4900 / $1.0100 | Buy Now |
|
Future Electronics | N-Channel 30 V 0.022 Ohm Flange Mount STripFET Power MosFet TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4000 / $0.4750 | Buy Now |
|
Future Electronics | N-Channel 30 V 0.022 Ohm Flange Mount STripFET Power MosFet TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4000 / $0.4750 | Buy Now |
DISTI #
41794944
|
Verical | Trans MOSFET N-CH 30V 40A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 128 Package Multiple: 1 | Americas - 398 |
|
$0.6160 / $0.6417 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 6 |
|
$0.7258 / $0.8709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP40NF03L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP40NF03L
STMicroelectronics
N-Channel 30V - 0.020 Ohm - 40A - TO-220 StripFET(TM) II MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Date Of Intro | 1999-10-01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP40NF03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP40NF03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD2HNK60Z-1 | N-channel 600 V, 3.5 Ohm typ., 2 A SuperMESH Power MOSFET in an IPAK package | STMicroelectronics | STP40NF03L vs STD2HNK60Z-1 |
STD12NF06L-1 | N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package | STMicroelectronics | STP40NF03L vs STD12NF06L-1 |
STW20NK50Z | N-channel 500 V, 0.23 Ohm, 20 A SuperMESH(TM) Power MOSFET Zener-protected in TO-247 package | STMicroelectronics | STP40NF03L vs STW20NK50Z |
STP9NK90Z | N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a TO-220 package | STMicroelectronics | STP40NF03L vs STP9NK90Z |
STP3NK90Z | N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in TO-220 package | STMicroelectronics | STP40NF03L vs STP3NK90Z |
SUD50N03-06AP-E3 | Power Field-Effect Transistor, 50A I(D), 30V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | STP40NF03L vs SUD50N03-06AP-E3 |
STP60NF06 | N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET | STMicroelectronics | STP40NF03L vs STP60NF06 |
SPA16N50C3XK | Power Field-Effect Transistor, 16A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | STP40NF03L vs SPA16N50C3XK |
STD5N52K3 | N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package | STMicroelectronics | STP40NF03L vs STD5N52K3 |
STP5NK50Z | N-channel 500 V, 1.22 Ohm typ., 4.4 A SuperMESH Power MOSFET in TO-220 package | STMicroelectronics | STP40NF03L vs STP5NK50Z |